
SFR01MZPF33R2 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF33R2TR-ND - Tape & Reel (TR) 846-SFR01MZPF33R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF33R2 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03310 € | 3,31 € |
| 250 | 0,02708 € | 6,77 € |
| 500 | 0,02362 € | 11,81 € |
| 1.000 | 0,02092 € | 20,92 € |
| 5.000 | 0,01660 € | 83,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01535 € | 153,50 € |
| 20.000 | 0,01435 € | 287,00 € |
| 30.000 | 0,01387 € | 416,10 € |
| 50.000 | 0,01334 € | 667,00 € |
| 70.000 | 0,01304 € | 912,80 € |
| 100.000 | 0,01276 € | 1.276,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

