
SFR01MZPF2152 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF2152TR-ND - Tape & Reel (TR) 846-SFR01MZPF2152CT-ND - Cut Tape (CT) 846-SFR01MZPF2152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF2152 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04400 € | 1,10 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03120 € | 3,12 € |
| 250 | 0,02552 € | 6,38 € |
| 500 | 0,02230 € | 11,15 € |
| 1.000 | 0,01974 € | 19,74 € |
| 5.000 | 0,01566 € | 78,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01448 € | 144,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

