
SFR01MZPF1204 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF1204TR-ND - Tape & Reel (TR) 846-SFR01MZPF1204CT-ND - Cut Tape (CT) 846-SFR01MZPF1204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF1204 |
Description | RES 1.2M OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03280 € | 3,28 € |
| 250 | 0,02684 € | 6,71 € |
| 500 | 0,02344 € | 11,72 € |
| 1.000 | 0,02075 € | 20,75 € |
| 5.000 | 0,01647 € | 82,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01523 € | 152,30 € |
| 20.000 | 0,01424 € | 284,80 € |
| 30.000 | 0,01376 € | 412,80 € |
| 50.000 | 0,01324 € | 662,00 € |
| 70.000 | 0,01294 € | 905,80 € |
| 100.000 | 0,01265 € | 1.265,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

