
SFR01MZPF1202 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF1202TR-ND - Tape & Reel (TR) 846-SFR01MZPF1202CT-ND - Cut Tape (CT) 846-SFR01MZPF1202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF1202 |
Description | RES SMD 12K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR01MZPF1202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04440 € | 1,11 € |
| 50 | 0,03720 € | 1,86 € |
| 100 | 0,03120 € | 3,12 € |
| 250 | 0,02572 € | 6,43 € |
| 500 | 0,02248 € | 11,24 € |
| 1.000 | 0,01990 € | 19,90 € |
| 5.000 | 0,01579 € | 78,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01297 € | 129,70 € |
| 20.000 | 0,01013 € | 202,60 € |
| 30.000 | 0,01008 € | 302,40 € |
| 50.000 | 0,01001 € | 500,50 € |
| 70.000 | 0,00998 € | 698,60 € |
| 100.000 | 0,00994 € | 994,00 € |
| 120.000 | 0,00993 € | 1.191,60 € |
| 240.000 | 0,00987 € | 2.368,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

