Parametric Equivalent

SFR01MZPF | |
|---|---|
DigiKey Part Number | 846-SFR01MZPFTR-ND - Tape & Reel (TR) 846-SFR01MZPFCT-ND - Cut Tape (CT) 846-SFR01MZPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF |
Description | SULFUR TOLERANT CHIP RESISTORS 0 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR01MZPJ | Rohm Semiconductor | 0 | 846-SFR01MZPJCT-ND | 0,01160 € | Parametric Equivalent |
| RMCA0402ZT0R00-HP | Stackpole Electronics Inc | 0 | 738-RMCA0402ZT0R00-HPCT-ND | 0,08000 € | Parametric Equivalent |



