Similar

SDZT15R8.2 | |
|---|---|
DigiKey Part Number | SDZT15R8.2TR-ND - Tape & Reel (TR) SDZT15R8.2CT-ND - Cut Tape (CT) SDZT15R8.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDZT15R8.2 |
Description | DIODE ZENER 8.2V 100MW SMD0603 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 100 mW ±5% Surface Mount SMD0603 |
Datasheet | Datasheet |
EDA/CAD Models | SDZT15R8.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 100 mW | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMD0603 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03455 € | 518,25 € |
| 30.000 | 0,03149 € | 944,70 € |
| 45.000 | 0,02994 € | 1.347,30 € |
| 75.000 | 0,02819 € | 2.114,25 € |
| 105.000 | 0,02716 € | 2.851,80 € |
| 150.000 | 0,02615 € | 3.922,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


