
SDZT15R7.5 | |
|---|---|
DigiKey Part Number | SDZT15R7.5TR-ND - Tape & Reel (TR) SDZT15R7.5CT-ND - Cut Tape (CT) SDZT15R7.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDZT15R7.5 |
Description | DIODE ZENER 7.5V 100MW SMD0603 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 100 mW ±5% Surface Mount SMD0603 |
Datasheet | Datasheet |
EDA/CAD Models | SDZT15R7.5 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 400 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SMD0603 |
Tolerance ±5% | Base Product Number |
Power - Max 100 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,08090 € | 8,09 € |
| 500 | 0,05936 € | 29,68 € |
| 1.000 | 0,05238 € | 52,38 € |
| 2.000 | 0,04649 € | 92,98 € |
| 5.000 | 0,04010 € | 200,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03412 € | 511,80 € |
| 30.000 | 0,03110 € | 933,00 € |
| 45.000 | 0,03010 € | 1.354,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

