
SDR10EZPJ6R8 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPJ6R8TR-ND - Tape & Reel (TR) 846-SDR10EZPJ6R8CT-ND - Cut Tape (CT) 846-SDR10EZPJ6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPJ6R8 |
Description | RES 6.8 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR10EZPF6R80 | Rohm Semiconductor | 4.330 | 846-SDR10EZPF6R80CT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,05660 € | 2,83 € |
| 100 | 0,04870 € | 4,87 € |
| 250 | 0,04076 € | 10,19 € |
| 500 | 0,03618 € | 18,09 € |
| 1.000 | 0,03260 € | 32,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02721 € | 136,05 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

