
SDR10EZPJ4R7 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPJ4R7TR-ND - Tape & Reel (TR) 846-SDR10EZPJ4R7CT-ND - Cut Tape (CT) 846-SDR10EZPJ4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPJ4R7 |
Description | RES 4.7 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR10EZPF4R70 | Rohm Semiconductor | 4.876 | 846-SDR10EZPF4R70CT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05160 € | 5,16 € |
| 250 | 0,04316 € | 10,79 € |
| 500 | 0,03836 € | 19,18 € |
| 1.000 | 0,03455 € | 34,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02846 € | 142,30 € |
| 10.000 | 0,02669 € | 266,90 € |
| 15.000 | 0,02582 € | 387,30 € |
| 25.000 | 0,02489 € | 622,25 € |
| 35.000 | 0,02435 € | 852,25 € |
| 50.000 | 0,02384 € | 1.192,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

