1.8 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPJ1R8

DigiKey Part Number
846-SDR10EZPJ1R8TR-ND - Tape & Reel (TR)
846-SDR10EZPJ1R8CT-ND - Cut Tape (CT)
846-SDR10EZPJ1R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR10EZPJ1R8
Description
RES 1.8 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,08900 €0,89 €
250,07040 €1,76 €
500,05980 €2,99 €
1000,05160 €5,16 €
2500,04316 €10,79 €
5000,03836 €19,18 €
1.0000,03455 €34,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02846 €142,30 €
10.0000,02669 €266,90 €
15.0000,02582 €387,30 €
25.0000,02489 €622,25 €
35.0000,02435 €852,25 €
50.0000,02384 €1.192,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €