
SDR10EZPJ106 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPJ106TR-ND - Tape & Reel (TR) 846-SDR10EZPJ106CT-ND - Cut Tape (CT) 846-SDR10EZPJ106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPJ106 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04830 € | 4,83 € |
| 250 | 0,04044 € | 10,11 € |
| 500 | 0,03590 € | 17,95 € |
| 1.000 | 0,03234 € | 32,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02700 € | 135,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

