
SDR10EZPF3R60 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF3R60TR-ND - Tape & Reel (TR) 846-SDR10EZPF3R60CT-ND - Cut Tape (CT) 846-SDR10EZPF3R60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF3R60 |
Description | RES 3.6 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06160 € | 6,16 € |
| 250 | 0,05208 € | 13,02 € |
| 500 | 0,04660 € | 23,30 € |
| 1.000 | 0,04226 € | 42,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03531 € | 176,55 € |
| 10.000 | 0,03328 € | 332,80 € |
| 15.000 | 0,03230 € | 484,50 € |
| 25.000 | 0,03123 € | 780,75 € |
| 35.000 | 0,03062 € | 1.071,70 € |
| 50.000 | 0,03004 € | 1.502,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

