1.6 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPF1601

DigiKey Part Number
846-SDR10EZPF1601TR-ND - Tape & Reel (TR)
846-SDR10EZPF1601CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDR10EZPF1601
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.948
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10500 €1,05 €
250,08280 €2,07 €
500,07100 €3,55 €
1000,06160 €6,16 €
2500,05208 €13,02 €
5000,04660 €23,30 €
1.0000,04226 €42,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03531 €176,55 €
10.0000,03328 €332,80 €
15.0000,03230 €484,50 €
25.0000,03123 €780,75 €
35.0000,03062 €1.071,70 €
50.0000,03004 €1.502,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €