
SDR10EZPF1003 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF1003TR-ND - Tape & Reel (TR) 846-SDR10EZPF1003CT-ND - Cut Tape (CT) 846-SDR10EZPF1003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF1003 |
Description | RES 100K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,08400 € | 2,10 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06240 € | 6,24 € |
| 250 | 0,05272 € | 13,18 € |
| 500 | 0,04720 € | 23,60 € |
| 1.000 | 0,04279 € | 42,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03575 € | 178,75 € |
| 10.000 | 0,03370 € | 337,00 € |
| 15.000 | 0,03270 € | 490,50 € |
| 25.000 | 0,03162 € | 790,50 € |
| 35.000 | 0,03100 € | 1.085,00 € |
| 50.000 | 0,03041 € | 1.520,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

