
SDR10EZPD3001 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPD3001TR-ND - Tape & Reel (TR) 846-SDR10EZPD3001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR10EZPD3001 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,09360 € | 2,34 € |
| 50 | 0,08060 € | 4,03 € |
| 100 | 0,07030 € | 7,03 € |
| 250 | 0,05996 € | 14,99 € |
| 500 | 0,05398 € | 26,99 € |
| 1.000 | 0,04925 € | 49,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03946 € | 197,30 € |
| 10.000 | 0,03552 € | 355,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

