680 Ohms ±5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR03EZPJ681

DigiKey Part Number
846-SDR03EZPJ681TR-ND - Tape & Reel (TR)
846-SDR03EZPJ681CT-ND - Cut Tape (CT)
846-SDR03EZPJ681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR03EZPJ681
Description
RES 680 OHM 5% 0.3W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.842
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05200 €0,52 €
250,04000 €1,00 €
500,03320 €1,66 €
1000,02800 €2,80 €
2500,02272 €5,68 €
5000,01972 €9,86 €
1.0000,01734 €17,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01355 €67,75 €
10.0000,01245 €124,50 €
15.0000,01192 €178,80 €
25.0000,01134 €283,50 €
35.0000,01101 €385,35 €
50.0000,01069 €534,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €