680 Ohms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR03EZPF6800

DigiKey Part Number
846-SDR03EZPF6800TR-ND - Tape & Reel (TR)
846-SDR03EZPF6800CT-ND - Cut Tape (CT)
846-SDR03EZPF6800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR03EZPF6800
Description
RES 680 OHM 1% 0.3W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.810
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07200 €0,72 €
250,05640 €1,41 €
500,04760 €2,38 €
1000,04040 €4,04 €
2500,03348 €8,37 €
5000,02946 €14,73 €
1.0000,02630 €26,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02123 €106,15 €
10.0000,01976 €197,60 €
15.0000,01904 €285,60 €
25.0000,01827 €456,75 €
35.0000,01782 €623,70 €
50.0000,01740 €870,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €