1.6 kOhms ±0.5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR03EZPD1601

DigiKey Part Number
846-SDR03EZPD1601TR-ND - Tape & Reel (TR)
846-SDR03EZPD1601CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDR03EZPD1601
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±0.5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,09200 €0,92 €
250,07280 €1,82 €
500,06180 €3,09 €
1000,05330 €5,33 €
2500,04472 €11,18 €
5000,03980 €19,90 €
1.0000,03589 €35,89 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01416 €70,80 €
10.0000,01304 €130,40 €
15.0000,01249 €187,35 €
25.0000,01190 €297,50 €
35.0000,01156 €404,60 €
50.0000,01123 €561,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €