
SCT4090KWAHRTL | |
|---|---|
DigiKey Part Number | 846-SCT4090KWAHRTLTR-ND - Tape & Reel (TR) 846-SCT4090KWAHRTLCT-ND - Cut Tape (CT) 846-SCT4090KWAHRTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT4090KWAHRTL |
Description | 1200V, 17A, 7-PIN SMD, TRENCH-ST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 17A (Tj) 71W Surface Mount TO-263-7LA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 18 V |
Mfr | Vgs (Max) +21V, -4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1026 pF @ 800 V |
Part Status Active | Power Dissipation (Max) 71W |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 18V | Supplier Device Package TO-263-7LA |
Rds On (Max) @ Id, Vgs 117mOhm @ 8.3A, 18V | Package / Case |
Vgs(th) (Max) @ Id 4.8V @ 4.44mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,09000 € | 8,09 € |
| 10 | 5,53100 € | 55,31 € |
| 100 | 4,10260 € | 410,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,35179 € | 3.351,79 € |
| Unit Price without VAT: | 8,09000 € |
|---|---|
| Unit Price with VAT: | 9,62710 € |

