
SCT4065DWATL | |
|---|---|
DigiKey Part Number | 846-SCT4065DWATLTR-ND - Tape & Reel (TR) 846-SCT4065DWATLCT-ND - Cut Tape (CT) 846-SCT4065DWATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT4065DWATL |
Description | 750V, 22A, 7-PIN SMD, TRENCH-STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 22A (Tc) 71W Surface Mount TO-263-7LA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.8V @ 6.15mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +21V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1066 pF @ 500 V |
FET Type | Power Dissipation (Max) 71W |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263-7LA |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 85mOhm @ 12A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 € | 7,77 € |
| 10 | 5,30300 € | 53,03 € |
| 100 | 3,90700 € | 390,70 € |
| 500 | 3,89194 € | 1.945,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,17969 € | 3.179,69 € |
| Unit Price without VAT: | 7,77000 € |
|---|---|
| Unit Price with VAT: | 9,24630 € |

