New at DigiKey
N-Channel 750 V 25A (Tj) 88W Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 750 V 25A (Tj) 88W Through Hole TO-247-4L
SCT4026DRC15

SCT4065DRC15

DigiKey Part Number
846-SCT4065DRC15-ND
Manufacturer
Manufacturer Product Number
SCT4065DRC15
Description
750V, 25A, 4-PIN THD, TRENCH-STR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 25A (Tj) 88W Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.8V @ 6.15mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 18 V
Packaging
Tube
Vgs (Max)
+21V, -4V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1066 pF @ 500 V
FET Type
Power Dissipation (Max)
88W
Technology
Operating Temperature
175°C (TJ)
Drain to Source Voltage (Vdss)
750 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-4L
Drive Voltage (Max Rds On, Min Rds On)
18V
Package / Case
Rds On (Max) @ Id, Vgs
85mOhm @ 12A, 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,58000 €7,58 €
304,44200 €133,26 €
1203,75258 €450,31 €
5103,36453 €1.715,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,58000 €
Unit Price with VAT:9,02020 €