
SCT4065DLLTRDC | |
|---|---|
DigiKey Part Number | 846-SCT4065DLLTRDCTR-ND - Tape & Reel (TR) 846-SCT4065DLLTRDCCT-ND - Cut Tape (CT) 846-SCT4065DLLTRDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT4065DLLTRDC |
Description | 750V, 26A, 9-PIN SMD, TRENCH-STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 26A (Tc) 100W Surface Mount TOLL-8N |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.8V @ 6.15mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +21V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1066 pF @ 500 V |
FET Type | Power Dissipation (Max) 100W |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 750 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL-8N |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 85mOhm @ 12A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,41000 € | 10,41 € |
| 10 | 7,22000 € | 72,20 € |
| 100 | 5,71510 € | 571,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,66914 € | 9.338,28 € |
| Unit Price without VAT: | 10,41000 € |
|---|---|
| Unit Price with VAT: | 12,38790 € |

