
SCT4065DEC11 | |
|---|---|
DigiKey Part Number | 846-SCT4065DEC11-ND |
Manufacturer | |
Manufacturer Product Number | SCT4065DEC11 |
Description | 750V, 25A, 3-PIN THD, TRENCH-STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 25A (Tj) 88W Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 12A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 6.15mA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1066 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247N | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 € | 8,61 € |
| 30 | 5,09900 € | 152,97 € |
| 120 | 4,32692 € | 519,23 € |
| 510 | 3,96737 € | 2.023,36 € |
| Unit Price without VAT: | 8,61000 € |
|---|---|
| Unit Price with VAT: | 10,24590 € |

