



SCT4062KEC11 | |
|---|---|
DigiKey Part Number | 846-SCT4062KEC11-ND |
Manufacturer | |
Manufacturer Product Number | SCT4062KEC11 |
Description | 1200V, 62M, 3-PIN THD, TRENCH-ST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 26A (Tc) 115W Through Hole TO-247N |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.8V @ 6.45mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 18 V |
Packaging Tube | Vgs (Max) +21V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1498 pF @ 800 V |
FET Type | Power Dissipation (Max) 115W |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247N |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 81mOhm @ 12A, 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,33000 € | 12,33 € |
| 30 | 7,48800 € | 224,64 € |
| 120 | 6,42683 € | 771,22 € |
| 510 | 5,81969 € | 2.968,04 € |
| Unit Price without VAT: | 12,33000 € |
|---|---|
| Unit Price with VAT: | 14,67270 € |

