
SCT4050KWATL | |
|---|---|
DigiKey Part Number | 846-SCT4050KWATLTR-ND - Tape & Reel (TR) 846-SCT4050KWATLCT-ND - Cut Tape (CT) 846-SCT4050KWATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT4050KWATL |
Description | 1200V, 29A, 7-PIN SMD, TRENCH-ST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 29A (Tj) 115W Surface Mount TO-263-7LA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 15A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 71 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1703 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7LA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,03000 € | 10,03 € |
| 10 | 6,96100 € | 69,61 € |
| 100 | 5,92260 € | 592,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,83872 € | 4.838,72 € |
| Unit Price without VAT: | 10,03000 € |
|---|---|
| Unit Price with VAT: | 11,93570 € |

