New at DigiKey
N-Channel 1200 V 32A (Tj) 136W Through Hole TO-247N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT4050KEHRC11

DigiKey Part Number
846-SCT4050KEHRC11-ND
Manufacturer
Manufacturer Product Number
SCT4050KEHRC11
Description
1200V, 32A, 3-PIN THD, TRENCH-ST
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 32A (Tj) 136W Through Hole TO-247N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
65mOhm @ 15A, 18V
Vgs(th) (Max) @ Id
4.8V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
71 nC @ 18 V
Vgs (Max)
+21V, -4V
Input Capacitance (Ciss) (Max) @ Vds
1703 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
136W
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247N
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,07000 €13,07 €
307,97233 €239,17 €
1206,85442 €822,53 €
5106,25657 €3.190,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,07000 €
Unit Price with VAT:15,55330 €