
SCT4050KEC11 | |
|---|---|
DigiKey Part Number | 846-SCT4050KEC11-ND |
Manufacturer | |
Manufacturer Product Number | SCT4050KEC11 |
Description | 1200V, 32A, 3-PIN THD, TRENCH-ST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 32A (Tc) 136W Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 15A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 71 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1703 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247N | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,94000 € | 11,94 € |
| 30 | 7,26333 € | 217,90 € |
| 120 | 6,23950 € | 748,74 € |
| 510 | 6,06939 € | 3.095,39 € |
| Unit Price without VAT: | 11,94000 € |
|---|---|
| Unit Price with VAT: | 14,20860 € |

