
SCT4045DWAHRTL | |
|---|---|
DigiKey Part Number | 846-SCT4045DWAHRTLTR-ND - Tape & Reel (TR) 846-SCT4045DWAHRTLCT-ND - Cut Tape (CT) 846-SCT4045DWAHRTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT4045DWAHRTL |
Description | 750V, 31A, 7-PIN SMD, TRENCH-STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 31A (Tc) Surface Mount TO-263-7LA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.8V @ 8.89mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +21V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1460 pF @ 500 V |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 750 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 18V | Supplier Device Package TO-263-7LA |
Rds On (Max) @ Id, Vgs 59mOhm @ 17A, 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| 10 | 7,17200 € | 71,72 € |
| 100 | 5,66820 € | 566,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,63089 € | 4.630,89 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |

