


SCT4045DW7HRTL | |
|---|---|
DigiKey Part Number | 846-SCT4045DW7HRTLTR-ND - Tape & Reel (TR) 846-SCT4045DW7HRTLCT-ND - Cut Tape (CT) 846-SCT4045DW7HRTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT4045DW7HRTL |
Description | 750V, 31A, 7-PIN SMD, TRENCH-STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 31A (Tc) 93W Surface Mount TO-263-7L |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 18 V |
Mfr | Vgs (Max) +21V, -4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1460 pF @ 500 V |
Part Status Active | Power Dissipation (Max) 93W |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 750 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 18V | Supplier Device Package TO-263-7L |
Rds On (Max) @ Id, Vgs 59mOhm @ 17A, 18V | Package / Case |
Vgs(th) (Max) @ Id 4.8V @ 8.89mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,01165 € | 7.011,65 € |
| Unit Price without VAT: | 7,01165 € |
|---|---|
| Unit Price with VAT: | 8,34386 € |

