
SCT4036KWATL | |
|---|---|
DigiKey Part Number | 846-SCT4036KWATLTR-ND - Tape & Reel (TR) 846-SCT4036KWATLCT-ND - Cut Tape (CT) 846-SCT4036KWATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT4036KWATL |
Description | 1200V, 40A, 7-PIN SMD, TRENCH-ST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 40A (Tj) 150W Surface Mount TO-263-7LA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.8V @ 11.1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +21V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2335 pF @ 800 V |
FET Type | Power Dissipation (Max) 150W |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263-7LA |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 47mOhm @ 21A, 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCT4036KW7TL | Rohm Semiconductor | 234 | 846-SCT4036KW7TLCT-ND | 15,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,70000 € | 13,70 € |
| 10 | 9,65100 € | 96,51 € |
| 100 | 8,16620 € | 816,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,67172 € | 6.671,72 € |
| Unit Price without VAT: | 13,70000 € |
|---|---|
| Unit Price with VAT: | 16,30300 € |





