
SCT4036DWATL | |
|---|---|
DigiKey Part Number | 846-SCT4036DWATLTR-ND - Tape & Reel (TR) 846-SCT4036DWATLCT-ND - Cut Tape (CT) 846-SCT4036DWATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT4036DWATL |
Description | 750V, 38A, 7-PIN SMD, TRENCH-STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 38A (Tj) 115W Surface Mount TO-263-7LA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 21A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 11.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1794 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7LA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,84000 € | 9,84 € |
| 10 | 6,82000 € | 68,20 € |
| 100 | 5,77380 € | 577,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,71716 € | 4.717,16 € |
| Unit Price without VAT: | 9,84000 € |
|---|---|
| Unit Price with VAT: | 11,70960 € |

