
SCT4036DWAHRTL | |
|---|---|
DigiKey Part Number | 846-SCT4036DWAHRTLTR-ND - Tape & Reel (TR) 846-SCT4036DWAHRTLCT-ND - Cut Tape (CT) 846-SCT4036DWAHRTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT4036DWAHRTL |
Description | 750V, 38A, 7-PIN SMD, TRENCH-STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 38A (Tj) 115W Surface Mount TO-263-7LA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 21A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 11.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1794 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7LA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,07000 € | 10,07 € |
| 10 | 6,99100 € | 69,91 € |
| 100 | 5,95290 € | 595,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,86347 € | 4.863,47 € |
| Unit Price without VAT: | 10,07000 € |
|---|---|
| Unit Price with VAT: | 11,98330 € |

