
SCT4036DEC11 | |
|---|---|
DigiKey Part Number | 846-SCT4036DEC11-ND |
Manufacturer | |
Manufacturer Product Number | SCT4036DEC11 |
Description | 750V, 42A, 3-PIN THD, TRENCH-STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 42A (Tc) 136W Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 21A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 11.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1794 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247N | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,51000 € | 11,51 € |
| 30 | 6,98333 € | 209,50 € |
| 120 | 5,99067 € | 718,88 € |
| 510 | 5,79076 € | 2.953,29 € |
| Unit Price without VAT: | 11,51000 € |
|---|---|
| Unit Price with VAT: | 13,69690 € |

