N-Channel 750 V 51A (Tc) Surface Mount TO-263-7LA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT4026DWAHRTL

DigiKey Part Number
846-SCT4026DWAHRTLTR-ND - Tape & Reel (TR)
846-SCT4026DWAHRTLCT-ND - Cut Tape (CT)
846-SCT4026DWAHRTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCT4026DWAHRTL
Description
750V, 51A, 7-PIN SMD, TRENCH-STR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 51A (Tc) Surface Mount TO-263-7LA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
750 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
34mOhm @ 29A, 18V
Vgs(th) (Max) @ Id
4.8V @ 15.4mA
Gate Charge (Qg) (Max) @ Vgs
94 nC @ 18 V
Vgs (Max)
+21V, -4V
Input Capacitance (Ciss) (Max) @ Vds
2320 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7LA
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
113,40000 €13,40 €
1010,12100 €101,21 €
1008,54060 €854,06 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0008,75233 €8.752,33 €
Manufacturers Standard Package
Unit Price without VAT:13,40000 €
Unit Price with VAT:15,94600 €