
SCT4026DLLTRDC | |
|---|---|
DigiKey Part Number | 846-SCT4026DLLTRDCTR-ND - Tape & Reel (TR) 846-SCT4026DLLTRDCCT-ND - Cut Tape (CT) 846-SCT4026DLLTRDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT4026DLLTRDC |
Description | 750V, 61A, 9-PIN SMD, TRENCH-STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 61A (Tc) 214W Surface Mount TOLL-8N |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.8V @ 15.4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 94 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +21V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2320 pF @ 500 V |
FET Type | Power Dissipation (Max) 214W |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 750 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL-8N |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 34mOhm @ 29A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,35000 € | 17,35 € |
| 10 | 12,38500 € | 123,85 € |
| 100 | 11,05940 € | 1.105,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,03550 € | 18.071,00 € |
| Unit Price without VAT: | 17,35000 € |
|---|---|
| Unit Price with VAT: | 20,64650 € |

