N-Channel 750 V 56A (Tc) 176W Through Hole TO-247N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 750 V 56A (Tc) 176W Through Hole TO-247N
ROHM's SiC Power and Gate Driver Solutions

SCT4026DEHRC11

DigiKey Part Number
846-SCT4026DEHRC11-ND
Manufacturer
Manufacturer Product Number
SCT4026DEHRC11
Description
750V, 56A, 3-PIN THD, TRENCH-STR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 56A (Tc) 176W Through Hole TO-247N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
750 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
34mOhm @ 29A, 18V
Vgs(th) (Max) @ Id
4.8V @ 15.4mA
Gate Charge (Qg) (Max) @ Vgs
94 nC @ 18 V
Vgs (Max)
+21V, -4V
Input Capacitance (Ciss) (Max) @ Vds
2320 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
176W
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247N
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,33000 €18,33 €
3011,51333 €345,40 €
12010,02208 €1.202,65 €
5109,66563 €4.929,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,33000 €
Unit Price with VAT:21,81270 €