
SCT4020DLLTRDC | |
|---|---|
DigiKey Part Number | 846-SCT4020DLLTRDCTR-ND - Tape & Reel (TR) 846-SCT4020DLLTRDCCT-ND - Cut Tape (CT) 846-SCT4020DLLTRDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT4020DLLTRDC |
Description | 750V, 80A, 9-PIN SMD, TRENCH-STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 80A (Tc) 277W Surface Mount TOLL-8N |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.8V @ 20mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 123 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +21V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3174 pF @ 500 V |
FET Type | Power Dissipation (Max) 277W |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 750 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL-8N |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 26mOhm @ 38A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,66000 € | 21,66 € |
| 10 | 15,67200 € | 156,72 € |
| 100 | 14,68360 € | 1.468,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,99634 € | 23.992,68 € |
| Unit Price without VAT: | 21,66000 € |
|---|---|
| Unit Price with VAT: | 25,77540 € |

