
SCT4013DEHRC11 | |
|---|---|
DigiKey Part Number | 846-SCT4013DEHRC11-ND |
Manufacturer | |
Manufacturer Product Number | SCT4013DEHRC11 |
Description | 750V, 105A, 3-PIN THD, TRENCH-ST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 105A (Tj) 312W Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 16.9mOhm @ 58A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 30.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 170 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 4580 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 312W | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247N | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,72000 € | 21,72 € |
| 30 | 13,85033 € | 415,51 € |
| 120 | 12,12900 € | 1.455,48 € |
| 510 | 11,99998 € | 6.119,99 € |
| Unit Price without VAT: | 21,72000 € |
|---|---|
| Unit Price with VAT: | 25,84680 € |

