
SCT3160KWAHRTL | |
|---|---|
DigiKey Part Number | 846-SCT3160KWAHRTLTR-ND - Tape & Reel (TR) 846-SCT3160KWAHRTLCT-ND - Cut Tape (CT) 846-SCT3160KWAHRTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT3160KWAHRTL |
Description | 1200V, 17A, 7-PIN SMD, TRENCH-ST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 17A (Tc) Surface Mount TO-263-7LA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.6V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +22V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 398 pF @ 800 V |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 18V | Supplier Device Package TO-263-7LA |
Rds On (Max) @ Id, Vgs 208mOhm @ 5A, 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 10 | 5,75900 € | 57,59 € |
| 100 | 4,31450 € | 431,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,52496 € | 3.524,96 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |

