



SCT3160KW7TL | |
|---|---|
DigiKey Part Number | 846-SCT3160KW7TLTR-ND - Tape & Reel (TR) 846-SCT3160KW7TLCT-ND - Cut Tape (CT) 846-SCT3160KW7TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT3160KW7TL |
Description | SICFET N-CH 1200V 17A TO263-7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 17A (Tc) 100W Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 18 V |
Mfr | Vgs (Max) +22V, -4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 398 pF @ 800 V |
Part Status Active | Power Dissipation (Max) 100W |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-263-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 208mOhm @ 5A, 18V | Base Product Number |
Vgs(th) (Max) @ Id 5.6V @ 2.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 10 | 8,15800 € | 81,58 € |
| 100 | 6,16570 € | 616,57 € |
| 500 | 5,42874 € | 2.714,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,68820 € | 6.688,20 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |

