


SCT3160KW7HRTL | |
|---|---|
DigiKey Part Number | 846-SCT3160KW7HRTLTR-ND - Tape & Reel (TR) 846-SCT3160KW7HRTLCT-ND - Cut Tape (CT) 846-SCT3160KW7HRTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT3160KW7HRTL |
Description | 1200V, 17A, 7-PIN SMD, TRENCH-ST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 17A (Tc) Surface Mount TO-263-7L |
Datasheet | Datasheet |
EDA/CAD Models | SCT3160KW7HRTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 208mOhm @ 5A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 18 V | |
Vgs (Max) | +22V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 398 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7L | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 6,11900 € | 61,19 € |
| 100 | 4,54790 € | 454,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,25137 € | 4.251,37 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,49660 € |

