



SCT3120ALHRC11 | |
|---|---|
DigiKey Part Number | SCT3120ALHRC11-ND |
Manufacturer | |
Manufacturer Product Number | SCT3120ALHRC11 |
Description | SICFET N-CH 650V 21A TO247N |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 21A (Tc) 103W Through Hole TO-247N |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 18 V |
Mfr | Vgs (Max) +22V, -4V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 460 pF @ 500 V |
Part Status Active | Power Dissipation (Max) 103W |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 18V | Supplier Device Package TO-247N |
Rds On (Max) @ Id, Vgs 156mOhm @ 6.7A, 18V | Package / Case |
Vgs(th) (Max) @ Id 5.6V @ 3.33mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| 30 | 5,92700 € | 177,81 € |
| 120 | 5,04625 € | 605,55 € |
| 510 | 4,40122 € | 2.244,62 € |
| 1.020 | 4,39611 € | 4.484,03 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 11,82860 € |

