N-Channel 1200 V 24A (Tc) 134W Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 24A (Tc) 134W Through Hole TO-247-4L
SCT4026DRC15

SCT3105KRHRC15

DigiKey Part Number
846-SCT3105KRHRC15-ND
Manufacturer
Manufacturer Product Number
SCT3105KRHRC15
Description
1200V, 24A, 4-PIN THD, TRENCH-ST
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 24A (Tc) 134W Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
137mOhm @ 7.6A, 18V
Vgs(th) (Max) @ Id
5.6V @ 3.81mA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 18 V
Vgs (Max)
+22V, -4V
Input Capacitance (Ciss) (Max) @ Vds
574 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
134W
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,41000 €9,41 €
108,07200 €80,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,41000 €
Unit Price with VAT:11,19790 €