Similar




SCT3105KLGC11 | |
|---|---|
DigiKey Part Number | SCT3105KLGC11-ND |
Manufacturer | |
Manufacturer Product Number | SCT3105KLGC11 |
Description | SICFET N-CH 1200V 24A TO247N |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 24A (Tc) 134W Through Hole TO-247N |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.6V @ 3.81mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 18 V |
Packaging Tube | Vgs (Max) +22V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 574 pF @ 800 V |
FET Type | Power Dissipation (Max) 134W |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247N |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 137mOhm @ 7.6A, 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSC080SMA120B | Microchip Technology | 128 | MSC080SMA120B-ND | 10,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 11,94107 € | 5.373,48 € |
| Unit Price without VAT: | 11,94107 € |
|---|---|
| Unit Price with VAT: | 14,20987 € |


