


SCT3080ARC15 | |
|---|---|
DigiKey Part Number | 846-SCT3080ARC15-ND |
Manufacturer | |
Manufacturer Product Number | SCT3080ARC15 |
Description | 650V, 30A, 4-PIN THD, TRENCH-STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tj) 134W Through Hole TO-247-4L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.6V @ 5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 18 V |
Packaging Tube | Vgs (Max) +22V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 571 pF @ 500 V |
FET Type | Power Dissipation (Max) 134W |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4L |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 104mOhm @ 10A, 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,23000 € | 10,23 € |
| 10 | 7,08800 € | 70,88 € |
| 450 | 4,59820 € | 2.069,19 € |
| 900 | 4,56397 € | 4.107,57 € |
| Unit Price without VAT: | 10,23000 € |
|---|---|
| Unit Price with VAT: | 12,17370 € |

