


SCT2450KEHRC11 | |
|---|---|
DigiKey Part Number | 846-SCT2450KEHRC11-ND |
Manufacturer | |
Manufacturer Product Number | SCT2450KEHRC11 |
Description | 1200V, 10A, THD, SILICON-CARBIDE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 10A (Tc) 85W (Tc) Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 585mOhm @ 3A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 900µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 18 V | |
Vgs (Max) | +22V, -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 463 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247N | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,45000 € | 12,45 € |
| 10 | 8,71400 € | 87,14 € |
| 450 | 5,87036 € | 2.641,66 € |
| Unit Price without VAT: | 12,45000 € |
|---|---|
| Unit Price with VAT: | 14,81550 € |

