


SCT2280KEGC11 | |
|---|---|
DigiKey Part Number | 846-SCT2280KEGC11-ND |
Manufacturer | |
Manufacturer Product Number | SCT2280KEGC11 |
Description | 1200V, 14A, THD, SILICON-CARBIDE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 14A (Tc) 108W (Tc) Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 364mOhm @ 4A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 1.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 18 V | |
Vgs (Max) | +22V, -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 667 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 108W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247N | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,25000 € | 13,25 € |
| 10 | 9,31300 € | 93,13 € |
| 450 | 6,36844 € | 2.865,80 € |
| Unit Price without VAT: | 13,25000 € |
|---|---|
| Unit Price with VAT: | 15,76750 € |

