SCS230KE2AHRC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2
Unit Price: 19,17000 €
Datasheet
Diode Array 1 Pair Common Cathode 1200 V 15A (DC) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS230KE2AHRC

DigiKey Part Number
SCS230KE2AHRC-ND
Manufacturer
Manufacturer Product Number
SCS230KE2AHRC
Description
DIODE ARRAY SIC 1200V 15A TO-247
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1200 V 15A (DC) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
15A (DC)
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 15 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
300 µA @ 1200 V
Operating Temperature - Junction
175°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes