Direct

SCS230AE2HRC | |
|---|---|
DigiKey Part Number | SCS230AE2HRC-ND |
Manufacturer | |
Manufacturer Product Number | SCS230AE2HRC |
Description | DIODE ARRAY SIC 650V 15A TO-247 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 15A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 300 µA @ 600 V |
Packaging Tube | Operating Temperature - Junction 175°C (Max) |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology SiC (Silicon Carbide) Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case TO-247-3 |
Current - Average Rectified (Io) (per Diode) 15A (DC) | Supplier Device Package TO-247 |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCS230AE2HRC11 | Rohm Semiconductor | 545 | 846-SCS230AE2HRC11-ND | 13,02000 € | Direct |


