Direct
Direct

SCS230AE2C | |
|---|---|
DigiKey Part Number | SCS230AE2C-ND |
Manufacturer | |
Manufacturer Product Number | SCS230AE2C |
Description | DIODE ARRAY SIC 650V 15A TO-247 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 15A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.55 V @ 15 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 300 µA @ 600 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-247 |
Current - Average Rectified (Io) (per Diode) 15A (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCS230AE2GC11 | Rohm Semiconductor | 286 | 846-SCS230AE2GC11-ND | 11,49000 € | Direct |
| FFSH3065ADN-F155 | onsemi | 429 | FFSH3065ADN-F155-ND | 9,75000 € | Direct |



